092287008 | Kabeltronik
PVC-switching strand, UL-Style 1007/1569, 0.09 mm², AWG 28, 7 x 0.127 mm, red, outer Ø 1.2 mm, 092287008
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2535 € *
Available: 500 mtr.
Available in 7 Days: 9,500 mtr. - if ordered today
PVC stranded wire, 092287008, Kabeltronik
The 092287008 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable structure | 7 x 0.127 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Outer diameter | 1.2 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |