060105010 | Kabeltronik

PVC-switching strand, LiYv, 0.5 mm², 16 x 0.2 mm, purple, outer Ø 1.8 mm, 060105010

Order No.: 92F1040
EAN: 4099891960445
MPN:
060105010
Series: LiYv
060105010 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5117 € *
Available: 100 mtr.
Available in 7 Days: 7,010 mtr. - if ordered today
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 060105010, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Cable structure 16 x 0.2 mm
Colour purple
Core insulation material PVC
Outer diameter 1.8 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes