060107507 | Kabeltronik

PVC-switching strand, LiYv, 0.75 mm², 24 x 0.2 mm, blue, outer Ø 2 mm, 060107507

Order No.: 92F1042
EAN: 4099891960469
MPN:
060107507
Series: LiYv
060107507 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6307 € *
Available: 100 mtr.
Available in 7 Days: 7,400 mtr. - if ordered today
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6307 €
500 mtr.
0.5474 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 060107507, Kabeltronik

Flexible, PVC-insulated stranded wire for wiring device assemblies and racks, as well as for telecommunications equipment and low-current systems. Not approved for heavy current applications outside of equipment.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Cable structure 24 x 0.2 mm
Colour blue
Core insulation material PVC
Outer diameter 2 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes