217162800 | Kabeltronik
PUR control line 2-PURtronic-C-UL twisted pair (TP) 10-wire, AWG 28, shielded, black, 217162800
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1523 € *
Available in 7 Days: 197 mtr. - if ordered today
Control cable, 217162800, KABELTRONIK
The used PUR jacket material is exellent steady against hydrolysis, low temperature and microorganism.
FEATURES
- Oil-resistant
- Low temperature flexible
- Halogen-free
Technical Data
- Color: black
- AWG cross-sectionAWG 28
- Material: PUR
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 10 | |
| AWG cross-section | AWG 28 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 8.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PUR | |
| Rated voltage | 600 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |