215022600 | Kabeltronik
PUR control line PURtronic-UL-Flex FRNC 2-wire, AWG 26, unshielded, black, 215022600
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2491 € *
Available in 7 Days: 5,100 mtr. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
1.9873 €
50 mtr.
1.7969 €
100 mtr.
1.6303 €
500 mtr.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 215022600, Kabeltronik
Flexible UL-control cable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance. The type is acc. to UL-Style 21223 / 11028 (external wiring) as well as halogenfree and flame retardant acc. to IEC 60332-1-2 and VW-1 (UL).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| AWG cross-section | AWG 26 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 3.9 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Core insulation material | FRNC | |
| Standard number | UL | |
| Rated voltage | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |