010201400 | Kabeltronik
PVC control line LiYY 2 x 0.14 mm², unshielded, gray, 010201400
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7497 € *
Available: 89 mtr.
Available in 7 Days: 11,055 mtr. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7497 €
10 mtr.
0.6307 €
100 mtr.
0.5712 €
500 mtr.
0.5117 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cable, 010201400, Kabeltronik
High flexibility and small outside diameter characterise this cable. Suitable for measuring-, signal, control-, and regulation technology as well as call plants and data processing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 3.4 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |