XHP-5 | JST

Socket housing, 5 pole, pitch 2.5 mm, straight, natural, XHP-5

Order No.: 71F6403
EAN: 4099891011598
MPN:
XHP-5
Series: XH
XHP-5 JST PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Available: 23,072 pcs.
Total Price:
3.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.0797 €

Steckverbinder 2,5 mm Serie XH Typ JST.

Nennstrom: 3,0 AUC, Nennspannung: 250 V AC/DC, Spannungsfestigkeit: 1000 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 10 mOhm, Isolationswiderstand: min. 1000 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.

Housings, bare, 2.5 mm, series XH, type XHP.

Disconnectable.

Type: XHP-5, 5-pole, 14.8 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes