XHP-12 | JST

Socket housing, 12 pole, pitch 2.5 mm, straight, natural, XHP-12

Order No.: 71F6416
EAN: 4099891011697
MPN:
XHP-12
Series: XH
XHP-12 JST PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0809 €
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes