S4B-PH-K-S (LF)(SN) | JST
Pin header, 4 pole, pitch 2 mm, angled, gray, S4B-PH-K-S (LF)(SN)
NCNR (non cancelable / non returnable)
PH connectors, 2.0 mm series, type JST
Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.
Through-hole type shrouded headers, side entry, for PCB assembly.
Housing material: PA 66, UL 94 V-0
Color: plain colored (white)
Connections: brass, copper-undercoated, tinned
Technical attributes (type, number of poles, dimension A, dimension B): S4B-PH-K-S (LF)(SN), 4-pole, A 6.0 mm, B 9.9 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |