PHR-9 | JST

Socket housing, 9 pole, pitch 2 mm, straight, natural, PHR-9

Order No.: 71F5357
EAN: 4099891009076
MPN:
PHR-9
Series: pH
PHR-9 JST PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0428 €
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 9 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes