PHR-5 | JST

Socket housing, 5 pole, pitch 2 mm, straight, natural, PHR-5

Order No.: 71F5351
EAN: 4099891009014
MPN:
PHR-5
Series: pH
PHR-5 JST PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 4,580 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
200 pcs.
0.0262 €
400 pcs.
0.0226 €
1000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

PH Connector, PHR-5, JST

This is a thin, low-profile 2.0 mm pitch connector 8.0 mm in height after mounting and 4.5 mm in width.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes