PHR-2 | JST

Socket housing, 2 pole, pitch 2 mm, straight, natural, PHR-2

Order No.: 71F5350
EAN: 4099891009007
MPN:
PHR-2
Series: pH
PHR-2 JST PCB Connection Systems Image 1
PHR-2 JST PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 26,466 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
200 pcs.
0.0226 €
400 pcs.
0.0202 €
1000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale

PH connectors, 2.0 mm series, type JST.

Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA.

Receptacle housings, bare.

Housing material: PA 66, UL 94 V-0. Color: plain colored (white).

Technical attributes (type, dimension A, dimension B): PHR-2, 2-pole, A 2.0 mm, B 5.8 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes