PHR-13 | JST

Socket housing, 13 pole, pitch 2 mm, straight, natural, PHR-13

Order No.: 71F5348
EAN: 4099891008987
MPN:
PHR-13
Series: pH
PHR-13 JST PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1297 €
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 13 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes