EHR-2 (L)(P) | JST
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, EHR-2 (L)(P)
Unit Price (€ / pc.)
0.0345 € *
Available: 7,520 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
200 pcs.
0.0345 €
400 pcs.
0.0298 €
1000 pcs.
0.0286 €
2000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
EH connectors, 2.5 mm series, type JST.
Rated current: 3.0 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: TÜV, UL, CSA.
Receptacle housings, bare.
Housing material: PA 66, UL 94 V-0. Color: plain colored (white).
Technical attributes (type, dimension A, dimension B): EHR-2, 2-pole, A 2.5 mm, B 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |