SBC-TTL | joy-iT
USB to TTL Interface Adapter SBC-TTLfrom Joy-IT
Order No.: 31K9020
EAN: 4250236819594
MPN:
SBC-TTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 1 Week
USB -TTL Interface converter, SBC-TTL, joy-iT
This USB-TTL interface is based on the widely used CH340G chip, this interface is usually ready for use without additional driver installation. Additionally, the configuration with jumpers allows switching between 3.3V and 5V (supply voltage as well as logic level).
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |