SBC-TTL-RS485 | joy-iT

Joy-iT, extension board, USB to RS-0 TTL adapter, for Windows, Linux and macOS, SBC-TTL-RS485

Order No.: 31K9018
EAN: 4250236819587
MPN:
SBC-TTL-RS485
SBC-TTL-RS485 joy-iT Single Board Computer Image 1
SBC-TTL-RS485 joy-iT Single Board Computer Image 2
SBC-TTL-RS485 joy-iT Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6180 €

USB, SBC-TTL-RS485, joy-iT

The SBC-TTL-RS485 is a compact and reliable USB-toRS485 interface converter that enables simple serial communication between modern computer systems and industrial RS485 devices. Thanks to the triedandtested CH340G chipset, the module is usually recognized directly by the operating system without additional driver installation, which makes integration into existing systems much easier. Equipped with a USB type A connection on one side and an RS485 interface on the other, the converter is ideal for connecting controllers, sensors, Modbus components or other RS485-compatible devices.

The module offers stable, interference-free data transmission and is designed in particular for serial communication links over long distances - typically in industrial environments or building automation. The ready-to-use USB interface converter is supplied ready for immediate use - without any complex configuration. An ideal solution for developers, technicians or system integrators who need a compact and reliable RS485 connection via USB.

Features

  • USB to RS485 converter with CH340G chipset
  • Driverless under Windows, Linux & macOS
  • Compact design
  • Particularly robust plastic housing
  • USB Type-A port for direct connection to PCs
Technical specifications
Filter Property Value
Product type extension board
Version USB to RS-0 TTL adapter
Suitable for Windows, Linux and macOS
Function USB-TTL converter
Interfaces USB type A, RS485
IC controller/driver CH340G
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes