SBC-ESP8266 | joy-iT
Joy-iT, extension board, WiFi module, 100-250 m, for Raspberry Pi, Arduino, BananaPi, Cubieboard, SBC-ESP8266
Order No.: 73S3016
EAN: 4250236813110
MPN:
SBC-ESP8266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available: 20 pcs.
WiFi Module, SBC-ESP8266, joy-iT
The ESP8266 based WiFi module is a programmable microcontroller and compatible with any open source platform, such as Raspberry, Arduino, Banana PI and Cubieboard and comes with a variety of useful features.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | WiFi module, 100-250 m | |
| Suitable for | Raspberry Pi, Arduino, BananaPi, Cubieboard | |
| Interfaces | UART, SPI | |
| IC controller/driver | ESP8266 | |
| Connection | IEEE802.11b/g/n |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |