RB-CASEP5-07 | joy-iT
Plastic enclosure, (L x W x H) 91 x 72 x 62 mm, white, RB-CASEP5-07
NCNR (non cancelable / non returnable)
DIN Rail Housing, RB-CASEP5-07, joy-iT
This DIN rail enclosure for the Raspberry Pi 5, specially designed to mount your Raspberry Pi securely and accessibly. With precise cut-outs for all ports and additional space for expansion, this enclosure fits your project requirements perfectly. The highlight: A transparent, removable panel allows quick access to your device, while an additional panel with integrated fan ensures effective cooling. The package is completed by passive heat sinks that ensure optimum heat dissipation. With our housing, your Raspberry Pi 5 is ideally equipped for any challenge.
Features
- Cut-outs for all connections
- Space for additional fixtures
- Transparent, removable panel for quick access
- Additional, transparent panel with integrated fan
- Passive heat sinks also included
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 91 mm | |
| Width | 72 mm | |
| Height | 62 mm | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |