JT-PS1440-C | joy-iT
Programmable laboratory power supply, 0 bis 60 V, outputs: 2 (24 A), 0 to 24 A, 1440 W, 230 VAC, JT-PS1440-C
NCNR (non cancelable / non returnable)
Laboratory power supply, JT-PS1440-C, joy-iT
The JT-PS1440-C laboratory power supply, which provides you with DC voltages between 0.01 to 60 V and DC currents between 0.01 to 24 A at the voltage output. With the help of the intuitive control panel up to 9 different DC voltages can be programmed, stored and recalled, even individual settings of various protection and limiting functions ( e.g. overvoltage protection ) are programmable. The corresponding values can be set very conveniently via the keypad and / or the rotary control and are clearly displayed thanks to the high-resolution 2.4“ color display.
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 V | |
| Output current | 24 A | |
| Range of Output Currence | 0 to 24 A | |
| Power | 1440 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 2 | |
| Width | 170 mm | |
| Height | 93 mm | |
| Depth | 340 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |