ECR1VGC102MFF751620 | Jianghai
Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECR1VGC102MFF751620
Unit Price (€ / pc.)
0.9282 € *
Available: 5 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9282 €
25 pcs.
0.7854 €
125 pcs.
0.6902 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 287 GC.
Radial wire connection of approx. 15/20 mm length and very low ESR
Rated voltage 35 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 7.5 mm | |
| diameter | 16 mm | |
| ESR (Equivalent Series Resistance) | 191 mΩ | |
| Connection | snap-in | |
| Rated voltage (DC) | 35 V | |
| max. operating temperature | 105 °C | |
| Tolerance | ±20 % | |
| Length | 20 mm | |
| Capacity | 1000 µF | |
| min. operating temperature | -55 °C | |
| Ripple current | 1.73 A | |
| Design | radial | |
| Version | polar |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |