805821 | Jelt

Jelt zinc protective varnish, spray can, 500 ml, melting zinc, 805821

Order No.: 12L0682
EAN: 3429978058214
MPN:
805821
005821
805821 Jelt Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.71 €

Zinc Protective Coating, 805821, Jelt

Zinc Spray Gloss was specially developed for post-treatment after hot-dip galvanizing and produces a high-gloss, mirror-like finish. It creates an appearance that is virtually identical to hot-dip galvanized zinc and is particularly suitable for new components.

Technical specifications
Filter Property Value
Product type zinc protective varnish
Version cold galvanising
Contents 500 ml
Container spray can
Colour melting zinc
Usage repair of galvanised parts, welds, ferrous metals, steel, iron, alloys, metal structures, door and window frames, gates, staircases, masts, vehicle bodies, cars, trailers, pipework, boilers, tanks
Logistics
Property Value
Customs tariff number 32089091
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation
  • H373 May cause damage to organs
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.