S6169 | JBC
Cleaning sponge, without hole, 58 x 58 mm, JBC S6169
Order No.: 10L6358
EAN: 8427327258990
MPN:
S6169
Unit Price (€ / pc.)
3.9389 € *
Available: 15 pcs.
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.4629 €
100 pcs.
3.0345 €
250 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Cleaning sponge, S6169, JBC
The sponge is the softest cleaning method to remove excess with every soldering or rework job.
It allows you to keep the tips continuously clean by reducing their wear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning sponge | |
| Version | without hole, 58 x 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |