CLMR-A | JBC
Cleaning kit, incl. 2 easily replaceable metal brushes, JBC CLMR-A
Order No.: 06L594
EAN: 8427327379251
MPN:
CLMR-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
650.2279 € *
Standard delivery time from the manufacturer is: On Request
Tip cleaner, CLMR-A, JBC
It features a large capacity tank with easy extraction and a large opening for easy tip access. The CLMR can be rotated up to 35 degree in either direction for easy access to the robot arm. The tip cleaner comes with 2 metal brushes. They are easily interchangeable.
It comes with 2 easily-excangeable metal brushes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning kit | |
| Version | incl. 2 easily replaceable metal brushes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |