CLMB-A8 | JBC
Replacement brush, metal, JBC CLMB-A8
Order No.: 03L3251
EAN: 8427327358072
MPN:
CLMB-A8
Unit Price (€ / pck.)
112.9310 € *
Available: 2 pck.
Metal brushes, CLMB-A8, JBC
These brushes work with the CLB senior tip cleaner. The composition, size and strength of the fibres ensure the most effective cleaning with minimum tip wear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement brush | |
| Version | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |