CLMB-A | JBC
Soldering tip cleaning device, with 2 rotating brushes, JBC CLMB-A
Order No.: 10L6042
EAN: 4059796003661
MPN:
CLMB-A
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip cleaner, CLMB-A, JBC
Soldering tip cleaning device with 2 rotating brushes and photo sensor, incl. nickel silver brushes, D = 50 mm, max. power: 11 W (standby: 2.1 W), brush speed: 700 -1000 rpm
FEATURES
- This automatic cleaner improves thermal transfer of the tip in only 1 second, which means you save time and optimize production.
- It works by means of a sensor. The operator places the tip at the opening and two motorized brushes will clean it uniformly.
- The splashguard helps keep the bench always clean and free of Foreign Object Debris (FOD).
- The CLMB-A is very easy to maintain. The solder collector tray can be emptied and re-used with no wear and tear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering tip cleaning device | |
| Version | with 2 rotating brushes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |