CL4008 | JBC
Replacement cleaning brush, fiber brush, for CLMS-B, JBC CL4008, package with 2 pieces
Order No.: 10L6341
EAN: 8427327598607
MPN:
CL4008
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
198.8609 € *
Standard delivery time from the manufacturer is: On Request
Spare cleaning brush, CL4008, JBC
These brushes work with CLMS Automatic Junior Tip Cleaner and provide uniform and gentle cleaning to the soldering tip in order to improve its thermal transfer. Their composition, size and thickness of the fibers ensure the most efficient and least damage while cleaning the tip.
Brushes came with high melting point fiber bristles that provides a gentle tip cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement cleaning brush | |
| Version | fiber brush, for CLMS-B |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |