TID-AC | JBC

JBC temperature measuring device, TID-AC

Order No.: 06L791
EAN: 8427327332249
MPN:
TID-AC
TID-AC JBC Thermometers and Displays
Image may differ
Technical specifications
Filter Property Value
Product type temperature measuring device
min. operating temperature -65 °C
max. operating temperature 1150 °C
Resolution 1 °C
Accuracy ±0.2 %
Response Time 3 s
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes