WS-2A | JBC
High temperature stripping station for high-temperature wire insulations, AWG 36-18, 3.8 kg, WS-2A
Order No.: 10L6364
EAN: 8427327491786
MPN:
WS-2A
High temperature stripping station, WS-2A, JBC
The WS is specifically designed for stripping high temperature wire insulation made of thermostable materials such as Teflon*, Kapton*, silicone rubber, etc. from 36 to 18 AWG (0.127 to 1.020 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high temperature stripping station | |
| Suitable for | high-temperature wire insulations | |
| AWG cross-section | AWG 36-18 | |
| 1000V Insulated | No | |
| Weight | 3.8 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |