W440023 | JBC
Thermal stripper for stripping tweezers, AWG 28-18, L 15.6 mm, 20 g, W440023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.3124 € *
Standard delivery time from the manufacturer is: On Request
Stripping cartridge, W440023, JBC
The W440023 is specifically designed for stripping high temperature wire insulation made of thermostable materials such as Teflon*, Kapton*, silicone rubber, etc. from 28 to 18 AWG (0.321 to 1.020 mm).
The self-centering design ensures perfect alignment of the tip so that the insulation can be removed without damaging the conductor.
This cartridge series works with the WS440 high-temperature stripping tweezers, which have an adjustable stripping gauge for selecting the stripping length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermal stripper | |
| Suitable for | stripping tweezers | |
| AWG cross-section | AWG 28-18 | |
| 1000V Insulated | No | |
| Length | 15.6 mm | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37079020 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |