TN9561 | JBC
Hot air nozzle, round shape, Ø 5 mm, TN9561
Order No.: 10L6865
EAN: 8427327442726
MPN:
TN9561
Unit Price (€ / pc.)
18.3141 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bent nozzle, TN9561, JBC
This product is used to direct the heat to a particular area in order to protect adjacent components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Peak type | round shape | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |