TN8905 | JBC
Hot air nozzle, round shape, Ø 4 mm, TN8905
Order No.: 10L6864
EAN: 8427327432819
MPN:
TN8905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Standard delivery time from the manufacturer is: 1 Week
Bent nozzle, TN8905, JBC
This product is used to direct the heat to a particular area in order to protect adjacent components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Peak type | round shape | |
| Suitable for | TESE-2A, TESE-2QA | |
| diameter | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |