R245026 | JBC
Soldering tip, special form, Ø 0.75 mm, (T x W) 3 x 14.7 mm, R245026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7702 € *
Standard delivery time from the manufacturer is: On Request
Drag cartridge, R245026, JBC
This cartridge is designed for the use in Automated Soldering Processes. It is appropriate for Through-Hole drag soldering connectors or components, even with pins connected to ground planes. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | TR245, TRA245 | |
| diameter | 0.75 mm | |
| Thickness | 3 mm | |
| Width | 14.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |