R245012 | JBC
Soldering tip, special form, Ø 3.5 mm, (T x W) 1 x 11.5 mm, R245012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7702 € *
Standard delivery time from the manufacturer is: On Request
Barrel cartridge, R245012, JBC
This cartridge is designed for the use in Automated Soldering Processes. The new cartridge design includes a square cross-section that centers the cartridge perfectly into the Soldering Irons and guarantees precise vertical positioning. Due to this square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90º steps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | TR245, TRA245 | |
| diameter | 3.5 mm | |
| Thickness | 1 mm | |
| Width | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |