R245011 | JBC
Soldering tip, special form, Ø 2.5 mm, (T x W) 1 x 11.5 mm, R245011
NCNR (non cancelable / non returnable)
Barrel cartridge, R245011, JBC
This cartridge is designed for the use in Automated Soldering Processes. It is appropriate for connector soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high-power requirements such as ground plane soldering. The new design features a square cross-section that perfectly centers the cartridge in the soldering iron and ensures accurate vertical positioning. In addition, the cartridge can be placed/used in 4 different positions, which can be changed in steps of 90º.
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | TR245, TRA245 | |
| diameter | 2.5 mm | |
| Thickness | 1 mm | |
| Width | 11.5 mm |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |