J125010 | JBC
Hot air nozzle, special form, Ø 1 mm, J125010
Order No.: 10L6774
EAN: 8427327539914
MPN:
J125010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.8685 € *
Standard delivery time from the manufacturer is: On Request
Hot air nozzle, J125010, JBC
This product works with JNA High-Precision Hot Air Station which allows regulation of both flow and temperature at very low levels. It is perfect to rework the smallest SMDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Peak type | special form | |
| Suitable for | NH-A | |
| diameter | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |