D530012 | JBC
JBC desoldering tip series D530, D530012/0.8 mm, 1.8 mm, padcleaning, D530012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: On Request
Through-hole desoldering tip, D530012, JBC
The D530012 is a through-hole desoldering tip, the pad cleaning tip features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | DT530 | |
| diameter | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |