D530003 | JBC
JBC desoldering tip series D530, D530003/1.0 mm, 2.7 mm, pincleaning, D530003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: On Request
Through-hole desoldering tip, D530003, JBC
The D530003 is a through-hole desoldering tip that ensures a small clearance between the pin and the tip hole for optimal air suction and easy barrel cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | DT530 | |
| diameter | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |