C560013 | JBC
Desoldering tip, round shape, Ø 2.7 mm, (L) 58 mm, C560013
Unit Price (€ / pc.)
31.1185 € *
Available: 1 pcs.
Cleaning tip pad, C560013, JBC
The cleaning tip pad features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | round shape | |
| Suitable for | DR560 | |
| diameter | 2.7 mm | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |