C560003 | JBC
Solder nozzle, chisel shaped, Ø 2.7 mm, (L) 58 mm, C560003
Unit Price (€ / pc.)
31.5588 € *
Available: 4 pcs.
Desoldering tip, C560003, JBC
Through-hole desoldering tip Ø 0.1
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering nozzle | |
| Peak type | chisel shaped | |
| Suitable for | DR560 | |
| diameter | 2.7 mm | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |