C470040 | JBC
Soldering tip, chisel shaped, (T x W) 4 x 28 mm, C470040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7174 € *
Standard delivery time from the manufacturer is: On Request
Chisel cartridge, C470040, JBC
Due to its size this cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T470 | |
| Thickness | 4 mm | |
| Width | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |