C470029 | JBC
Soldering tip, special form, Ø 3 mm, C470029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5773 € *
Standard delivery time from the manufacturer is: 5 Weeks
Round connector cartridge, C470029, JBC
The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T470 | |
| diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |