C470020 | JBC
Soldering tip, solder depot, Ø 3.4 mm, C470020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6725 € *
Standard delivery time from the manufacturer is: On Request
Barrel cartridge, C470020, JBC
The cartridge is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | T470 | |
| diameter | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |