C420283 | JBC
Soldering tip, Blade shape, JBC-C420283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.6063 € *
Standard delivery time from the manufacturer is: On Request
Blade cartridge, C420283, JBC
The cartridge has a single 50 mm wide blade type tip.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | HT420, AT420 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |