C420276 | JBC
Soldering tip, Blade shape, JBC-C420276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6785 € *
Standard delivery time from the manufacturer is: 1 Week
Blade cartridge, C420276, JBC
The cartridge is specially appropiate for desoldering dual In-line packages.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | HT420, AT420 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |