C420272 | JBC
Soldering tip, (T x L x W) 1.5 x 10.5 x 2.6 mm, C420272
Unit Price (€ / pc.)
56.287 € *
Standard delivery time from the manufacturer is: 1 Week
Chip cartridge, C420272, JBC
The cartridge is specially appropiate for desoldering chip components.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Suitable for | HT420, AT420 | |
| Thickness | 1.5 mm | |
| Length | 10.5 mm | |
| Width | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |