C420271 | JBC
Soldering tip, Ø 1.5 mm, (T x L x W) 0.6 x 11 x 1.5 mm, C420271
Unit Price (€ / pc.)
51.0391 € *
Available: 3 pcs.
Chip cartridge, C420271, JBC
The cartridge is specially appropiate for desoldering chip components.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Suitable for | HT420, AT420 | |
| diameter | 1.5 mm | |
| Thickness | 0.6 mm | |
| Length | 11 mm | |
| Width | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |