C360014 | JBC
Desoldering tip, round shape, Ø 1.6 mm, C360014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: On Request
Cleaning tip pad, C360014, JBC
The cleaning tip pad features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | round shape | |
| Suitable for | DS360 | |
| diameter | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |