C360007 | JBC
Desoldering tip, chisel shaped, Ø 1.9 mm, C360007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6501 € *
Available: 10 pcs.
Desoldering tip, C360007, JBC
The desoldering tip cartridge is specially designed to work with DS360 micro desoldering iron.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | chisel shaped | |
| Suitable for | DS360 | |
| diameter | 1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |