C250432E | JBC
Soldering tip, chisel shaped, Ø 1.2 mm, C250432E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8741 € *
Standard delivery time from the manufacturer is: On Request
Chisel cartridge, C250432E, JBC
This cartridge has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal eficiency.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | AP250 | |
| diameter | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |