C250428E | JBC
Soldering tip, conical, Ø 1 mm, (W) 9.5 mm, C250428E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0998 € *
Standard delivery time from the manufacturer is: On Request
Conical bent cartridge, C250428E, JBC
This cartridge has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal eficiency. This cartridges can be aligned using the anti-rotation screw incorporated on the tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | ALE250, AP250 | |
| diameter | 1 mm | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |